
KVD500L474M32A0T00 | |
|---|---|
DigiKey Part Number | 565-4730-1-ND - Cut Tape (CT) 565-4730-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | KVD500L474M32A0T00 |
Description | CAP CER 0.47UF 50V X8L RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X8L Radial |
Datasheet | Datasheet |
EDA/CAD Models | KVD500L474M32A0T00 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 150°C | |
Features | High Temperature | |
Ratings | AEC-Q200 | |
Applications | ||
Mounting Type | ||
Package / Case | Radial | |
Size / Dimension | 0.197" L x 0.138" W (5.00mm x 3.50mm) | |
Height - Seated (Max) | 0.236" (6.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Lead Style | Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,54300 € | 15,43 € |
| 50 | 1,26400 € | 63,20 € |
| 100 | 1,17760 € | 117,76 € |
| 500 | 1,03166 € | 515,83 € |
| 1.000 | 0,98646 € | 986,46 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,94925 € | 1.898,50 € |
| 4.000 | 0,91860 € | 3.674,40 € |
| 6.000 | 0,90324 € | 5.419,44 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

