
HHXC630ARA560MJA0G | |
|---|---|
DigiKey Part Number | 565-4790-2-ND - Tape & Reel (TR) 565-4790-1-ND - Cut Tape (CT) 565-4790-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HHXC630ARA560MJA0G |
Description | CAP ALUM HYBRID 56UF 20% 63V SMD |
Manufacturer Standard Lead Time | 40 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | HHXC630ARA560MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 56 µF | |
Tolerance | ±20% | |
Voltage - Rated | 63 V | |
ESR (Equivalent Series Resistance) | 30mOhm | |
Lifetime @ Temp. | 4000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ High Frequency | 1.4 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,29000 € | 2,29 € |
| 10 | 1,51500 € | 15,15 € |
| 50 | 1,19600 € | 59,80 € |
| 100 | 1,09530 € | 109,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,92206 € | 461,03 € |
| 1.000 | 0,86755 € | 867,55 € |
| 1.500 | 0,84007 € | 1.260,11 € |
| 2.500 | 0,80942 € | 2.023,55 € |
| 3.500 | 0,79142 € | 2.769,97 € |
| 5.000 | 0,77403 € | 3.870,15 € |
| Unit Price without VAT: | 2,29000 € |
|---|---|
| Unit Price with VAT: | 2,77090 € |


