1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ESMG350ETD102MK20S

DigiKey Part Number
565-ESMG350ETD102MK20SCT-ND - Cut Tape (CT)
565-ESMG350ETD102MK20STB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
ESMG350ETD102MK20S
Description
CAP ALUM 1000UF 20% 35V RADIAL
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
1.145 A @ 120 Hz
Ripple Current @ High Frequency
1.7175 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
0.846" (21.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.460
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,24000 €1,24 €
100,80300 €8,03 €
500,61880 €30,94 €
1000,56070 €56,07 €
Tape & Box (TB)
QuantityUnit PriceExt Price
5000,43848 €219,24 €
1.0000,40840 €408,40 €
Manufacturers Standard Package
Unit Price without VAT:1,24000 €
Unit Price with VAT:1,50040 €