EMZR350GRA151MF80G is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Chemi-Con
In Stock: 125
Unit Price: 0,84000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 135
Unit Price: 0,85000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 17.909
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Taiyo Yuden
In Stock: 0
Unit Price: 0,24463 €
Datasheet

Parametric Equivalent


Nichicon
In Stock: 2.695
Unit Price: 0,58000 €
Datasheet
New Product
Image for EMZR350GRA151MF80G is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZR350GRA151MF80G

DigiKey Part Number
565-EMZR350GRA151MF80GTR-ND - Tape & Reel (TR)
565-EMZR350GRA151MF80GCT-ND - Cut Tape (CT)
565-EMZR350GRA151MF80GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZR350GRA151MF80G
Description
E-CAP SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
150 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
240 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.248" Dia (6.30mm)
Height - Seated (Max)
0.315" (8.00mm)
Surface Mount Land Size
0.260" L x 0.260" W (6.60mm x 6.60mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,77000 €0,77 €
100,49000 €4,90 €
500,37080 €18,54 €
1000,33280 €33,28 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
9000,24987 €224,88 €
1.8000,23228 €418,10 €
2.7000,22341 €603,21 €
4.5000,21352 €960,84 €
6.3000,20770 €1.308,51 €
9.0000,20208 €1.818,72 €
10.8000,19941 €2.153,63 €
21.6000,19037 €4.111,99 €
22.5000,18989 €4.272,52 €
Manufacturers Standard Package
Unit Price without VAT:0,77000 €
Unit Price with VAT:0,93170 €