470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMZL100ARA471MHA0G

DigiKey Part Number
565-EMZL100ARA471MHA0GTR-ND - Tape & Reel (TR)
565-EMZL100ARA471MHA0GCT-ND - Cut Tape (CT)
565-EMZL100ARA471MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMZL100ARA471MHA0G
Description
CAP ALUM 470UF 20% 10V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 160mOhm @ 100kHz 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMZL100ARA471MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
10 V
ESR (Equivalent Series Resistance)
160mOhm @ 100kHz
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
300 mA @ 120 Hz
Ripple Current @ High Frequency
600 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.413" (10.50mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.396
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,88000 €0,88 €
100,55400 €5,54 €
500,42040 €21,02 €
1000,37800 €37,80 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30508 €152,54 €
1.0000,28206 €282,06 €
1.5000,27045 €405,68 €
2.5000,25750 €643,75 €
3.5000,24989 €874,62 €
5.0000,24253 €1.212,65 €
Manufacturers Standard Package
Unit Price without VAT:0,88000 €
Unit Price with VAT:1,06480 €