
EMLK6R3ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-EMLK6R3ARA101MF61GTR-ND - Tape & Reel (TR) 565-EMLK6R3ARA101MF61GCT-ND - Cut Tape (CT) 565-EMLK6R3ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMLK6R3ARA101MF61G |
Description | CAP ALUM 100UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 100 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMLK6R3ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -25°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 60 mA @ 120 Hz | |
Ripple Current @ High Frequency | 64.8 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,52700 € | 5,27 € |
| 50 | 0,39920 € | 19,96 € |
| 100 | 0,35860 € | 35,86 € |
| 500 | 0,28872 € | 144,36 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,26670 € | 266,70 € |
| 2.000 | 0,24839 € | 496,78 € |
| 3.000 | 0,23915 € | 717,45 € |
| 5.000 | 0,22886 € | 1.144,30 € |
| 7.000 | 0,22280 € | 1.559,60 € |
| 10.000 | 0,21696 € | 2.169,60 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 1,00430 € |

