1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVY6R3ARA102MHA0G

DigiKey Part Number
565-EMVY6R3ARA102MHA0GTR-ND - Tape & Reel (TR)
565-EMVY6R3ARA102MHA0GCT-ND - Cut Tape (CT)
565-EMVY6R3ARA102MHA0GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVY6R3ARA102MHA0G
Description
CAP ALUM 1000UF 20% 6.3V SMD
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
1000 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EMVY6R3ARA102MHA0G Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
270 mA @ 120 Hz
Ripple Current @ High Frequency
450 mA @ 100 kHz
Impedance
300 mOhms
Lead Spacing
-
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.394" (10.00mm)
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 503
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,82000 €0,82 €
100,52400 €5,24 €
500,39680 €19,84 €
1000,35640 €35,64 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,28684 €143,42 €
1.0000,26494 €264,94 €
1.5000,25387 €380,80 €
2.5000,24154 €603,85 €
3.5000,23429 €820,01 €
5.0000,22729 €1.136,45 €
Manufacturers Standard Package
Unit Price without VAT:0,82000 €
Unit Price with VAT:0,99220 €