
EMVY250ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMVY250ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMVY250ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMVY250ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVY250ARA471MJA0G |
Description | CAP ALUM 470UF 20% 25V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVY250ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 25 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 335 mA @ 120 Hz | |
Ripple Current @ High Frequency | 670 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.394" (10.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,03000 € | 1,03 € |
| 10 | 0,66000 € | 6,60 € |
| 50 | 0,50420 € | 25,21 € |
| 100 | 0,45480 € | 45,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,36972 € | 184,86 € |
| 1.000 | 0,34293 € | 342,93 € |
| 1.500 | 0,32941 € | 494,11 € |
| 2.500 | 0,31433 € | 785,83 € |
| 3.500 | 0,30546 € | 1.069,11 € |
| 5.000 | 0,29690 € | 1.484,50 € |
| Unit Price without VAT: | 1,03000 € |
|---|---|
| Unit Price with VAT: | 1,24630 € |

