EMVL350ARA100ME60G is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Chemi-Con
In Stock: 0
Unit Price: 0,43000 €
Datasheet

Direct


KEMET
In Stock: 36.852
Unit Price: 0,43000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 25
Unit Price: 0,39000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 958
Unit Price: 0,43000 €
Datasheet

Upgrade


KEMET
In Stock: 0
Unit Price: 0,06280 €
Datasheet

Upgrade


Nichicon
In Stock: 0
Unit Price: 0,45000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.430
Unit Price: 0,69000 €
Datasheet
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EMVL350ARA100ME60G

DigiKey Part Number
565-EMVL350ARA100ME60GTR-ND - Tape & Reel (TR)
565-EMVL350ARA100ME60GCT-ND - Cut Tape (CT)
565-EMVL350ARA100ME60GDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMVL350ARA100ME60G
Description
CAP ALUM 10UF 20% 35V SMD
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
25 mA @ 120 Hz
Ripple Current @ High Frequency
37.5 mA @ 100 kHz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.236" (6.00mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes