
EMVH350ARA471MKG5S | |
|---|---|
DigiKey Part Number | 565-2318-2-ND - Tape & Reel (TR) 565-2318-1-ND - Cut Tape (CT) 565-2318-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMVH350ARA471MKG5S |
Description | CAP ALUM 470UF 20% 35V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 110mOhm @ 100kHz 5000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMVH350ARA471MKG5S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 110mOhm @ 100kHz | |
Lifetime @ Temp. | 5000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 450 mA @ 120 Hz | |
Ripple Current @ High Frequency | 900 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.630" (16.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,03000 € | 3,03 € |
| 10 | 2,04600 € | 20,46 € |
| 50 | 1,63500 € | 81,75 € |
| 100 | 1,50530 € | 150,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 1,39755 € | 279,51 € |
| 400 | 1,30800 € | 523,20 € |
| 600 | 1,26282 € | 757,69 € |
| 1.000 | 1,21244 € | 1.212,44 € |
| 1.400 | 1,18284 € | 1.655,98 € |
| 2.000 | 1,15426 € | 2.308,52 € |
| Unit Price without VAT: | 3,03000 € |
|---|---|
| Unit Price with VAT: | 3,66630 € |

