
EMHJ100ARA471MJA0G | |
|---|---|
DigiKey Part Number | 565-EMHJ100ARA471MJA0GTR-ND - Tape & Reel (TR) 565-EMHJ100ARA471MJA0GCT-ND - Cut Tape (CT) 565-EMHJ100ARA471MJA0GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | EMHJ100ARA471MJA0G |
Description | CAP ALUM 470UF 20% 10V SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can - SMD 120mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | EMHJ100ARA471MJA0G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 120mOhm @ 100kHz | |
Lifetime @ Temp. | 2000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 220 mA @ 120 Hz | |
Ripple Current @ High Frequency | 550 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.406" (10.30mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,49000 € | 1,49 € |
| 10 | 0,96500 € | 9,65 € |
| 50 | 0,74800 € | 37,40 € |
| 100 | 0,67950 € | 67,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56142 € | 280,71 € |
| 1.000 | 0,52425 € | 524,25 € |
| 1.500 | 0,50551 € | 758,26 € |
| 2.500 | 0,48460 € | 1.211,50 € |
| 3.500 | 0,47231 € | 1.653,09 € |
| 5.000 | 0,46045 € | 2.302,25 € |
| Unit Price without VAT: | 1,49000 € |
|---|---|
| Unit Price with VAT: | 1,80290 € |

