470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELXY630ELL471MK35S

DigiKey Part Number
565-1867-ND
Manufacturer
Manufacturer Product Number
ELXY630ELL471MK35S
Description
CAP ALUM 470UF 20% 63V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
470 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELXY630ELL471MK35S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
63 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
7000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
695 mA @ 120 Hz
Ripple Current @ High Frequency
1.39 A @ 100 kHz
Impedance
63 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.492" Dia (12.50mm)
Height - Seated (Max)
1.437" (36.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 399
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,69000 €1,69 €
101,10900 €11,09 €
500,86440 €43,22 €
1000,78700 €78,70 €
5000,65408 €327,04 €
1.0000,61224 €612,24 €
2.5000,56760 €1.419,00 €
5.0000,54042 €2.702,10 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,04490 €