0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

B32653A6474J289

DigiKey Part Number
495-B32653A6474J289CT-ND - Cut Tape (CT)
495-B32653A6474J289TB-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
B32653A6474J289
Description
CAP FILM 0.47UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
0.47 µF Film Capacitor 250V 630V Polypropylene (PP), Metallized Radial
Datasheet
 Datasheet
EDA/CAD Models
B32653A6474J289 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage Rating - AC
250V
Voltage Rating - DC
630V
Dielectric Material
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Size / Dimension
1.043" L x 0.433" W (26.50mm x 11.00mm)
Height - Seated (Max)
0.807" (20.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT
Ratings
AEC-Q200
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.401
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
11,76000 €1,76 €
101,18800 €11,88 €
500,96200 €48,10 €
1000,89190 €89,19 €
Tape & Box (TB)
QuantityUnit PriceExt Price
3700,73032 €270,22 €
7400,69355 €513,23 €
1.1100,67514 €749,41 €
1.8500,65474 €1.211,27 €
2.5900,64280 €1.664,85 €
3.7000,63132 €2.335,88 €
Manufacturers Standard Package
Unit Price without VAT:1,76000 €
Unit Price with VAT:2,12960 €