330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELHX401VSN331MP45S

DigiKey Part Number
565-ELHX401VSN331MP45S-ND
Manufacturer
Manufacturer Product Number
ELHX401VSN331MP45S
Description
CAP ALUM 330UF 20% 400V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
330 µF 400 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
ELHX401VSN331MP45S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
400 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
5000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.17 A @ 120 Hz
Ripple Current @ High Frequency
2.8427 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.870" (47.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
111,41000 €11,41 €
108,29500 €82,95 €
507,00940 €350,47 €
2006,26900 €1.253,80 €
6005,84948 €3.509,69 €
1.0005,69280 €5.692,80 €
Manufacturers Standard Package
Unit Price without VAT:11,41000 €
Unit Price with VAT:13,80610 €