EKZE350ELL221MH15D is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,99000 €
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 690
Unit Price: 0,65000 €
Datasheet

Upgrade


Panasonic Industry
In Stock: 0
Unit Price: 0,64000 €
Datasheet

Upgrade


Nichicon
In Stock: 3.962
Unit Price: 0,45000 €
Datasheet

Upgrade


Nichicon
In Stock: 2.213
Unit Price: 0,45000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.161
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 3.079
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 1.824
Unit Price: 0,65000 €
Datasheet

Similar


Panasonic Industry
In Stock: 0
Unit Price: 0,12828 €
Datasheet

Similar


Nichicon
In Stock: 4.843
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 5.757
Unit Price: 0,54000 €
Datasheet

Similar


Nichicon
In Stock: 47.955
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2.152
Unit Price: 0,64000 €
Datasheet

Parametric Equivalent


KYOCERA AVX
In Stock: 1.880
Unit Price: 0,38000 €
Datasheet
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZE350ELL221MH15D

DigiKey Part Number
565-1691-ND
Manufacturer
Manufacturer Product Number
EKZE350ELL221MH15D
Description
CAP ALUM 220UF 20% 35V RADIAL TH
Customer Reference
Detailed Description
220 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZE350ELL221MH15D Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
497.5 mA @ 120 Hz
Ripple Current @ High Frequency
995 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.650" (16.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes