
EKY-500ELL122MM25S | |
|---|---|
DigiKey Part Number | 565-EKY-500ELL122MM25S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-500ELL122MM25S |
Description | CAP ALUM 1200UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-500ELL122MM25S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.644 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.74 A @ 100 kHz | |
Impedance | 26 mOhms | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.043" (26.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,24000 € | 2,24 € |
| 10 | 1,48600 € | 14,86 € |
| 50 | 1,17200 € | 58,60 € |
| 250 | 0,96700 € | 241,75 € |
| 500 | 0,90250 € | 451,25 € |
| 1.000 | 0,84888 € | 848,88 € |
| 2.500 | 0,79169 € | 1.979,22 € |
| 5.000 | 0,75687 € | 3.784,35 € |
| Unit Price without VAT: | 2,24000 € |
|---|---|
| Unit Price with VAT: | 2,71040 € |

