
EKXJ251ELL680MU20S | |
|---|---|
DigiKey Part Number | 565-EKXJ251ELL680MU20S-ND |
Manufacturer | |
Manufacturer Product Number | EKXJ251ELL680MU20S |
Description | CAP ALUM 68UF 20% 250V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 68 µF 250 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 250 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 505 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.2625 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 0.846" (21.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31300 € | 13,13 € |
| 50 | 1,02980 € | 51,49 € |
| 250 | 0,84488 € | 211,22 € |
| 500 | 0,78664 € | 393,32 € |
| 1.000 | 0,73826 € | 738,26 € |
| 2.500 | 0,68664 € | 1.716,60 € |
| 5.000 | 0,65521 € | 3.276,05 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,42000 € |

