3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMS161VSN332MA50S

DigiKey Part Number
EKMS161VSN332MA50S-ND
Manufacturer
Manufacturer Product Number
EKMS161VSN332MA50S
Description
CAP ALUM 3300UF 20% 160V SNAP TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
3300 µF 160 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKMS161VSN332MA50S Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
160 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
5.4 A @ 120 Hz
Ripple Current @ High Frequency
8.1 A @ 50 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
1.378" Dia (35.00mm)
Height - Seated (Max)
2.067" (52.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 906
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,61000 €10,61 €
107,69000 €76,90 €
506,48540 €324,27 €
2005,79175 €1.158,35 €
6005,39870 €3.239,22 €
1.0005,39335 €5.393,35 €
Manufacturers Standard Package
Unit Price without VAT:10,61000 €
Unit Price with VAT:12,83810 €