
APXN6R3ARA122MJ80G | |
|---|---|
DigiKey Part Number | 565-APXN6R3ARA122MJ80GTR-ND - Tape & Reel (TR) 565-APXN6R3ARA122MJ80GCT-ND - Cut Tape (CT) 565-APXN6R3ARA122MJ80GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXN6R3ARA122MJ80G |
Description | CAP ALUM POLY 1200UF 20% 6.3V |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 1200 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXN6R3ARA122MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 1200 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 5000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 3.5 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,82000 € | 1,82 € |
| 10 | 1,19200 € | 11,92 € |
| 50 | 0,93120 € | 46,56 € |
| 100 | 0,84890 € | 84,89 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,70726 € | 353,63 € |
| 1.000 | 0,66267 € | 662,67 € |
| 1.500 | 0,64018 € | 960,27 € |
| 2.500 | 0,61512 € | 1.537,80 € |
| 3.500 | 0,60039 € | 2.101,36 € |
| 5.000 | 0,58616 € | 2.930,80 € |
| Unit Price without VAT: | 1,82000 € |
|---|---|
| Unit Price with VAT: | 2,20220 € |

