
APXH160ARA820MH70G | |
|---|---|
DigiKey Part Number | 565-3146-2-ND - Tape & Reel (TR) 565-3146-1-ND - Cut Tape (CT) 565-3146-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXH160ARA820MH70G |
Description | CAP ALUM POLY 82UF 20% 16V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 82 µF 16 V Aluminum - Polymer Capacitors Radial, Can - SMD 40mOhm 1000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | APXH160ARA820MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 82 µF | |
Tolerance | ±20% | |
Voltage - Rated | 16 V | |
ESR (Equivalent Series Resistance) | 40mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 125°C | |
Operating Temperature | -55°C ~ 125°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.7 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,32000 € | 2,32 € |
| 10 | 1,54100 € | 15,41 € |
| 50 | 1,21660 € | 60,83 € |
| 100 | 1,11420 € | 111,42 € |
| 500 | 0,93814 € | 469,07 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,60183 € | 601,83 € |
| 2.000 | 0,56743 € | 1.134,86 € |
| 3.000 | 0,55006 € | 1.650,18 € |
| 5.000 | 0,53072 € | 2.653,60 € |
| 7.000 | 0,51936 € | 3.635,52 € |
| 10.000 | 0,50838 € | 5.083,80 € |
| Unit Price without VAT: | 2,32000 € |
|---|---|
| Unit Price with VAT: | 2,80720 € |

