
APXA6R3ARA331MJ80G | |
---|---|
DigiKey Part Number | 565-3115-2-ND - Tape & Reel (TR) 565-3115-1-ND - Cut Tape (CT) 565-3115-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA6R3ARA331MJ80G |
Description | CAP ALUM POLY 330UF 20% 6.3V SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 330 µF 6.3 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA6R3ARA331MJ80G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 330 µF | |
Tolerance | ±20% | |
Voltage - Rated | 6.3 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.13 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,80000 € | 1,80 € |
10 | 1,18500 € | 11,85 € |
50 | 0,92780 € | 46,39 € |
100 | 0,84630 € | 84,63 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 0,70614 € | 353,07 € |
1.000 | 0,66202 € | 662,02 € |
1.500 | 0,63977 € | 959,65 € |
2.500 | 0,61496 € | 1.537,40 € |
3.500 | 0,60039 € | 2.101,36 € |
5.000 | 0,58631 € | 2.931,55 € |
6.000 | 0,57962 € | 3.477,72 € |
12.000 | 0,56587 € | 6.790,44 € |
Unit Price without VAT: | 1,80000 € |
---|---|
Unit Price with VAT: | 2,17800 € |