
APXA4R0ARA681MJ80G | |
|---|---|
DigiKey Part Number | 565-3108-2-ND - Tape & Reel (TR) 565-3108-1-ND - Cut Tape (CT) 565-3108-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA681MJ80G |
Description | CAP ALUM POLY 680UF 20% 4V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 680 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 20mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA681MJ80G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 680 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 20mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 4.13 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.303" (7.70mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,91000 € | 1,91 € |
| 10 | 1,25300 € | 12,53 € |
| 50 | 0,98120 € | 49,06 € |
| 100 | 0,89530 € | 89,53 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,74750 € | 373,75 € |
| 1.000 | 0,70098 € | 700,98 € |
| 1.500 | 0,67751 € | 1.016,26 € |
| 2.500 | 0,65135 € | 1.628,38 € |
| 3.500 | 0,63598 € | 2.225,93 € |
| 5.000 | 0,62113 € | 3.105,65 € |
| Unit Price without VAT: | 1,91000 € |
|---|---|
| Unit Price with VAT: | 2,31110 € |

