
APXA4R0ARA101MF61G | |
|---|---|
DigiKey Part Number | 565-APXA4R0ARA101MF61GTR-ND - Tape & Reel (TR) 565-APXA4R0ARA101MF61GCT-ND - Cut Tape (CT) 565-APXA4R0ARA101MF61GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA4R0ARA101MF61G |
Description | CAP ALUM POLY 100UF 20% 4V SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 100 µF 4 V Aluminum - Polymer Capacitors Radial, Can - SMD 26mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA4R0ARA101MF61G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 4 V | |
ESR (Equivalent Series Resistance) | 26mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Features | - | |
Ripple Current @ Low Frequency | 122.5 mA @ 120 Hz | |
Ripple Current @ High Frequency | 2.45 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.228" (5.80mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,70000 € | 0,70 € |
| 10 | 0,43900 € | 4,39 € |
| 50 | 0,33000 € | 16,50 € |
| 100 | 0,29540 € | 29,54 € |
| 500 | 0,23586 € | 117,93 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,21707 € | 217,07 € |
| 2.000 | 0,20146 € | 402,92 € |
| 3.000 | 0,19357 € | 580,71 € |
| 5.000 | 0,18479 € | 923,95 € |
| 7.000 | 0,17963 € | 1.257,41 € |
| 10.000 | 0,17464 € | 1.746,40 € |
| Unit Price without VAT: | 0,70000 € |
|---|---|
| Unit Price with VAT: | 0,84700 € |

