
APXA100ARA121MH70G | |
|---|---|
DigiKey Part Number | 565-3066-2-ND - Tape & Reel (TR) 565-3066-1-ND - Cut Tape (CT) 565-3066-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | APXA100ARA121MH70G |
Description | CAP ALUM POLY 120UF 20% 10V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 120 µF 10 V Aluminum - Polymer Capacitors Radial, Can - SMD 27mOhm 15000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | APXA100ARA121MH70G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Chemi-Con | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymer | |
Capacitance | 120 µF | |
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | 27mOhm | |
Lifetime @ Temp. | 15000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Ratings | - | |
Applications | General Purpose | |
Ripple Current @ High Frequency | 2.8 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.264" (6.70mm) | |
Surface Mount Land Size | 0.327" L x 0.327" W (8.30mm x 8.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,55000 € | 1,55 € |
| 10 | 1,00900 € | 10,09 € |
| 50 | 0,78280 € | 39,14 € |
| 100 | 0,71150 € | 71,15 € |
| 500 | 0,58862 € | 294,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,54995 € | 549,95 € |
| 2.000 | 0,51783 € | 1.035,66 € |
| 3.000 | 0,50163 € | 1.504,89 € |
| 5.000 | 0,48357 € | 2.417,85 € |
| 7.000 | 0,47296 € | 3.310,72 € |
| 10.000 | 0,46271 € | 4.627,10 € |
| Unit Price without VAT: | 1,55000 € |
|---|---|
| Unit Price with VAT: | 1,87550 € |

