120 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 15000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSG200ELL121MF05S

DigiKey Part Number
565-3622-ND
Manufacturer
Manufacturer Product Number
APSG200ELL121MF05S
Description
CAP ALUM POLY 120UF 20% 20V TH
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
120 µF 20 V Aluminum - Polymer Capacitors Radial, Can 20mOhm 15000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
APSG200ELL121MF05S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lifetime @ Temp.
15000 Hrs @ 105°C
Manufacturer
Chemi-Con
Operating Temperature
-55°C ~ 105°C
Series
Applications
General Purpose
Packaging
Bulk
Ripple Current @ High Frequency
3.2 A @ 100 kHz
Part Status
Active
Lead Spacing
0.098" (2.50mm)
Type
Polymer
Size / Dimension
0.248" Dia (6.30mm)
Capacitance
120 µF
Height - Seated (Max)
0.197" (5.00mm)
Tolerance
±20%
Mounting Type
Through Hole
Voltage - Rated
20 V
Package / Case
Radial, Can
ESR (Equivalent Series Resistance)
20mOhm
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1.581
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
11,11000 €1,11 €
100,71400 €7,14 €
500,54620 €27,31 €
1000,49340 €49,34 €
5000,40234 €201,17 €
1.0000,37365 €373,65 €
3.0000,33779 €1.013,37 €
5.0000,32438 €1.621,90 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,34310 €