APSA2R5ELL102MJB5S is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Chemi-Con
In Stock: 1.960
Unit Price: 1,15000 €
Datasheet

Similar


Chemi-Con
In Stock: 0
Unit Price: 0,28811 €
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: 0,48140 €
Datasheet

Similar


Nichicon
In Stock: 1.027
Unit Price: 0,98000 €
Datasheet

Similar


Nichicon
In Stock: 1.380
Unit Price: 0,94000 €
Datasheet
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

APSA2R5ELL102MJB5S

DigiKey Part Number
565-3054-ND
Manufacturer
Manufacturer Product Number
APSA2R5ELL102MJB5S
Description
CAP ALUM POLY 1000UF 20% 2.5V TH
Customer Reference
Detailed Description
1000 µF 2.5 V Aluminum - Polymer Capacitors Radial, Can 6mOhm 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Chemi-Con
Series
Packaging
Bulk
Part Status
Obsolete
Type
Polymer
Capacitance
1000 µF
Tolerance
±20%
Voltage - Rated
2.5 V
ESR (Equivalent Series Resistance)
6mOhm
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Ratings
-
Applications
General Purpose
Ripple Current @ High Frequency
5.86 A @ 100 kHz
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.394" Dia (10.00mm)
Height - Seated (Max)
0.453" (11.50mm)
Surface Mount Land Size
-
Mounting Type
Through Hole
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes