
XGZP6857A100KPGPN | |
|---|---|
DigiKey Part Number | 5611-XGZP6857A100KPGPN-ND |
Manufacturer | |
Manufacturer Product Number | XGZP6857A100KPGPN |
Description | Pressure Sensor 14.5PSI(-100~100 |
Customer Reference | |
Detailed Description | Pressure Sensor ±14.5PSI (±100kPa) Gauge Male - 0.122" (3.15mm) Tube 0.5 V ~ 4.5 V 6-DIP |
Datasheet | Datasheet |
Category | Voltage - Supply 5V |
Manufacturer CFSensor | Port Size Male - 0.122" (3.15mm) Tube |
Packaging Tube | Port Style Barbless |
Part Status Active | Features Amplified Output, Temperature Compensated |
Applications Board Mount | Maximum Pressure 36.26PSI (250kPa) |
Pressure Type Gauge | Operating Temperature -20°C ~ 100°C |
Operating Pressure ±14.5PSI (±100kPa) | Mounting Type Through Hole |
Output Type Analog | Package / Case 6-DIP |
Output 0.5 V ~ 4.5 V | Supplier Device Package 6-DIP |
Accuracy ±2% |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 | 6,16800 € | 30,84 € |
| 10 | 5,91100 € | 59,11 € |
| 25 | 5,65440 € | 141,36 € |
| 100 | 5,39720 € | 539,72 € |
| 500 | 4,58762 € | 2.293,81 € |
| Unit Price without VAT: | 6,16800 € |
|---|---|
| Unit Price with VAT: | 7,46328 € |


