Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

PN4391 TRE TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-PN4391TRETIN/LEADTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | PN4391 TRE TIN/LEAD |
Description | 4V 10V 50MA 625MW TH JFET N CHAN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | JFET N-Channel 40 V 625 mW Through Hole TO-92-3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
FET Type | N-Channel | |
Voltage - Breakdown (V(BR)GSS) | 40 V | |
Current - Drain (Idss) @ Vds (Vgs=0) | 50 mA @ 20 V | |
Voltage - Cutoff (VGS off) @ Id | 4 V @ 1 nA | |
Input Capacitance (Ciss) (Max) @ Vds | 14pF @ 20V | |
Resistance - RDS(On) | 30 Ohms | |
Power - Max | 625 mW | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Through Hole | |
Package / Case | TO-226-3, TO-92-3 (TO-226AA) | |
Supplier Device Package | TO-92-3 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,30844 € | 616,88 € |
| 4.000 | 0,30007 € | 1.200,28 € |
| 6.000 | 0,29588 € | 1.775,28 € |
| 10.000 | 0,29124 € | 2.912,40 € |
| 14.000 | 0,28852 € | 4.039,28 € |
| 20.000 | 0,28592 € | 5.718,40 € |
| Unit Price without VAT: | 0,30844 € |
|---|---|
| Unit Price with VAT: | 0,37321 € |


