
CMXD2004SR TR PBFREE | |
|---|---|
DigiKey Part Number | CMXD2004SRTRPBFREE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CMXD2004SR TR PBFREE |
Description | DIODE ARRAY 240V 200MA SOT26 |
Manufacturer Standard Lead Time | 34 Weeks |
Customer Reference | |
Detailed Description | Diode Array 12 Pair Series Connection 240 V 200mA Surface Mount SOT-23-6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Central Semiconductor Corp | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Diode Configuration | 12 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 240 V | |
Current - Average Rectified (Io) (per Diode) | 200mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Small Signal =< 200mA (Io), Any Speed | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 100 nA @ 240 V | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-26 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,25120 € | 753,60 € |
| 6.000 | 0,23330 € | 1.399,80 € |
| Unit Price without VAT: | 0,25120 € |
|---|---|
| Unit Price with VAT: | 0,30395 € |

