
CMR1U-02FL TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1U-02FLTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1U-02FLTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1U-02FLTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1U-02FL TR13 PBFREE |
Description | DIODE STANDARD 200V 1A SMB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 1A Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 1 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 50 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | 18pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMB | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 € | 0,75 € |
| 10 | 0,46300 € | 4,63 € |
| 100 | 0,29930 € | 29,93 € |
| 500 | 0,22874 € | 114,37 € |
| 1.000 | 0,20599 € | 205,99 € |
| 2.000 | 0,18683 € | 373,66 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,16608 € | 830,40 € |
| 10.000 | 0,15325 € | 1.532,50 € |
| 15.000 | 0,14672 € | 2.200,80 € |
| 25.000 | 0,13938 € | 3.484,50 € |
| 35.000 | 0,13503 € | 4.726,05 € |
| 50.000 | 0,13081 € | 6.540,50 € |
| Unit Price without VAT: | 0,75000 € |
|---|---|
| Unit Price with VAT: | 0,90750 € |

