
CMR1-04M TR13 PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMR1-04MTR13PBFREETR-ND - Tape & Reel (TR) 1514-CMR1-04MTR13PBFREECT-ND - Cut Tape (CT) 1514-CMR1-04MTR13PBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMR1-04M TR13 PBFREE |
Description | DIODE STANDARD 400V 1A SMA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Diode 400 V 1A Surface Mount SMA |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 400 V | |
Current - Average Rectified (Io) | 1A | |
Voltage - Forward (Vf) (Max) @ If | 1.1 V @ 1 A | |
Speed | Standard Recovery >500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 400 V | |
Capacitance @ Vr, F | 8pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMA | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,32200 € | 3,22 € |
| 100 | 0,31330 € | 31,33 € |
| 500 | 0,26854 € | 134,27 € |
| 1.000 | 0,24975 € | 249,75 € |
| 2.000 | 0,23441 € | 468,82 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,20979 € | 1.048,95 € |
| 10.000 | 0,20031 € | 2.003,10 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39930 € |

