
CMPD4448 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMPD4448TRPBFREETR-ND - Tape & Reel (TR) 1514-CMPD4448TRPBFREECT-ND - Cut Tape (CT) 1514-CMPD4448TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMPD4448 TR PBFREE |
Description | DIODE STANDARD 75V 250MA SOT23 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Diode 75 V 250mA Surface Mount SOT-23 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 75 V | |
Current - Average Rectified (Io) | 250mA | |
Voltage - Forward (Vf) (Max) @ If | 1 V @ 100 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 4 ns | |
Current - Reverse Leakage @ Vr | 25 nA @ 20 V | |
Capacitance @ Vr, F | 4pF @ 0V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOT-23 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,20200 € | 2,02 € |
| 100 | 0,14420 € | 14,42 € |
| 500 | 0,10760 € | 53,80 € |
| 1.000 | 0,09580 € | 95,80 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,06171 € | 185,13 € |
| 6.000 | 0,06024 € | 361,44 € |
| 9.000 | 0,05989 € | 539,01 € |
| 15.000 | 0,05439 € | 815,85 € |
| 150.000 | 0,05325 € | 7.987,50 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,37510 € |

