Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

CMHZ5221B TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMHZ5221BTRPBFREETR-ND - Tape & Reel (TR) 1514-CMHZ5221BTRPBFREECT-ND - Cut Tape (CT) 1514-CMHZ5221BTRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMHZ5221B TR PBFREE |
Description | DIODE ZENER 2.4V 500MW SOD123 |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 2.4 V 500 mW ±5% Surface Mount SOD-123 |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 100 µA @ 1 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 900 mV @ 10 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOD-123 |
Power - Max 500 mW | Base Product Number |
Impedance (Max) (Zzt) 30 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52B2V4-E3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V4-E3-08-ND | 0,05153 € | Similar |
| BZT52B2V4-E3-18 | Vishay General Semiconductor - Diodes Division | 8.192 | BZT52B2V4-E3-18GICT-ND | 0,39000 € | Similar |
| BZT52B2V4-G3-08 | Vishay General Semiconductor - Diodes Division | 15.180 | 112-BZT52B2V4-G3-08CT-ND | 0,33000 € | Similar |
| BZT52B2V4-G3-18 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V4-G3-18-ND | 0,05479 € | Similar |
| BZT52B2V4-HE3-08 | Vishay General Semiconductor - Diodes Division | 0 | BZT52B2V4-HE3-08-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,46000 € | 0,46 € |
| 10 | 0,28000 € | 2,80 € |
| 100 | 0,17750 € | 17,75 € |
| 500 | 0,13312 € | 66,56 € |
| 1.000 | 0,11878 € | 118,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,10055 € | 301,65 € |
| 6.000 | 0,09136 € | 548,16 € |
| 9.000 | 0,08667 € | 780,03 € |
| 15.000 | 0,08140 € | 1.221,00 € |
| 21.000 | 0,07828 € | 1.643,88 € |
| 30.000 | 0,07525 € | 2.257,50 € |
| Unit Price without VAT: | 0,46000 € |
|---|---|
| Unit Price with VAT: | 0,55660 € |




