Similar
Similar

CMDSH05-45 TR PBFREE | |
|---|---|
DigiKey Part Number | 1514-CMDSH05-45TRPBFREETR-ND - Tape & Reel (TR) 1514-CMDSH05-45TRPBFREECT-ND - Cut Tape (CT) 1514-CMDSH05-45TRPBFREEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMDSH05-45 TR PBFREE |
Description | DIODE SCHOTTKY 45V 500MA SOD323 |
Customer Reference | |
Detailed Description | Diode 45 V 500mA Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 45 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 470 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 100 µA @ 30 V | |
Capacitance @ Vr, F | 50pF @ 1V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SOD-323 | |
Operating Temperature - Junction | -65°C ~ 150°C | |
Base Product Number |










