Diode 75 V 250mA Surface Mount SOD-80
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CLL4448 TR PBFREE

DigiKey Part Number
1514-CLL4448TRPBFREETR-ND - Tape & Reel (TR)
1514-CLL4448TRPBFREECT-ND - Cut Tape (CT)
1514-CLL4448TRPBFREEDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CLL4448 TR PBFREE
Description
DIODE STANDARD 75V 250MA SOD80
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Diode 75 V 250mA Surface Mount SOD-80
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
75 V
Current - Average Rectified (Io)
250mA
Voltage - Forward (Vf) (Max) @ If
1 V @ 100 mA
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
4 ns
Current - Reverse Leakage @ Vr
25 nA @ 20 V
Capacitance @ Vr, F
4pF @ 0V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
SOD-80
Operating Temperature - Junction
-65°C ~ 200°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14.062
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,13000 €0,13 €
100,09600 €0,96 €
1000,08000 €8,00 €
5000,07304 €36,52 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,04346 €108,65 €
5.0000,04303 €215,15 €
7.5000,04102 €307,65 €
12.5000,03820 €477,50 €
Manufacturers Standard Package
Unit Price without VAT:0,13000 €
Unit Price with VAT:0,15730 €