1SMC45CA TR13 PBFREE is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


MCC (Micro Commercial Components)
In Stock: 2.971
Unit Price: 0,65000 €
Datasheet

Similar


Bourns Inc.
In Stock: 2.914
Unit Price: 2,24000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 2,02000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 300
Unit Price: 2,02000 €
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 0
Unit Price: 0,62376 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 0,31537 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 1.700
Unit Price: 3,05000 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89505 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,91355 €
Datasheet

Similar


Vishay General Semiconductor - Diodes Division
In Stock: 0
Unit Price: 0,89696 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Bourns Inc.
In Stock: 8.314
Unit Price: 0,93000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 2.483
Unit Price: 0,80000 €
Datasheet
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
DO-214AB, SMC

1SMC45CA TR13 PBFREE

DigiKey Part Number
1514-1SMC45CATR13PBFREETR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
1SMC45CA TR13 PBFREE
Description
TVS DIODE 45VWM 72.7VC SMC
Manufacturer Standard Lead Time
99 Weeks
Customer Reference
Detailed Description
72.7V Clamp 20.6A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
45V
Voltage - Breakdown (Min)
50V
Voltage - Clamping (Max) @ Ipp
72.7V
Current - Peak Pulse (10/1000µs)
20.6A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,26666 €799,98 €
6.0000,24680 €1.480,80 €
9.0000,23667 €2.130,03 €
15.0000,22841 €3.426,15 €
Manufacturers Standard Package
Unit Price without VAT:0,26666 €
Unit Price with VAT:0,32266 €