
1SMB14A TR13 | |
|---|---|
DigiKey Part Number | 1SMB14ATR13-TR-ND - Tape & Reel (TR) 1SMB14ATR13-CT-ND - Cut Tape (CT) 1SMB14ATR13-DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1SMB14A TR13 |
Description | TVS DIODE 14VWM 23.2VC SMB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 23.2V Clamp 25.8A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 14V | |
Voltage - Breakdown (Min) | 15.6V | |
Voltage - Clamping (Max) @ Ipp | 23.2V | |
Current - Peak Pulse (10/1000µs) | 25.8A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,79800 € | 7,98 € |
| 100 | 0,53030 € | 53,03 € |
| 500 | 0,41542 € | 207,71 € |
| 1.000 | 0,37845 € | 378,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,33149 € | 994,47 € |
| 6.000 | 0,30786 € | 1.847,16 € |
| 9.000 | 0,29583 € | 2.662,47 € |
| 15.000 | 0,29476 € | 4.421,40 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,53670 € |

