1N5233B BK TIN/LEAD is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Central Semiconductor Corp
In Stock: 0
Unit Price: 0,02930 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 60.026
Unit Price: 0,14000 €
Datasheet

Parametric Equivalent


Diodes Incorporated
In Stock: 4.582
Unit Price: 0,10000 €
Datasheet

Parametric Equivalent


onsemi
In Stock: 16.578
Unit Price: 0,14000 €
Datasheet
Zener Diode 6 V 500 mW ±5% Through Hole DO-35
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1N5233B BK TIN/LEAD

DigiKey Part Number
1514-1N5233BBKTIN/LEAD-ND
Manufacturer
Manufacturer Product Number
1N5233B BK TIN/LEAD
Description
DIODE ZENER 6V 500MW DO35
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
Zener Diode 6 V 500 mW ±5% Through Hole DO-35
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±5%
Power - Max
500 mW
Impedance (Max) (Zzt)
7 Ohms
Current - Reverse Leakage @ Vr
5 µA @ 3.5 V
Voltage - Forward (Vf) (Max) @ If
1.1 V @ 200 mA
Operating Temperature
-65°C ~ 200°C
Mounting Type
Through Hole
Package / Case
Supplier Device Package
DO-35
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
22.5000,03413 €767,93 €
Unit Price without VAT:0,03413 €
Unit Price with VAT:0,04130 €