Parametric Equivalent

1N4755A BK TIN/LEAD | |
|---|---|
DigiKey Part Number | 1514-1N4755ABKTIN/LEAD-ND |
Manufacturer | |
Manufacturer Product Number | 1N4755A BK TIN/LEAD |
Description | 43V 1W TH DIODE-ZENER SINGLE: ST |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 1 W ±5% Through Hole DO-41 |
Category | Impedance (Max) (Zzt) 70 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 32.7 V |
Packaging Box | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 200 mA |
Part Status Active | Operating Temperature -65°C ~ 150°C (TJ) |
Voltage - Zener (Nom) (Vz) | Mounting Type Through Hole |
Tolerance ±5% | Package / Case |
Power - Max 1 W | Supplier Device Package DO-41 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1N4755AP-TP | MCC (Micro Commercial Components) | 0 | 353-1N4755AP-TPTR-ND | 0,06984 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 16.000 | 0,04772 € | 763,52 € |
| Unit Price without VAT: | 0,04772 € |
|---|---|
| Unit Price with VAT: | 0,05774 € |


