
U4200000 | |
|---|---|
DigiKey Part Number | 3667-U4200000-ND |
Manufacturer | |
Manufacturer Product Number | U4200000 |
Description | MAGNET 0.157"D X 0.787"THICK CYL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Magnet Alnico 5 (AlNiCo) 0.157" Dia x 0.787" H (4.00mm x 20.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Celduc Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Shape | Cylindrical | |
Magnetization | Axial | |
Material | Alnico 5 (AlNiCo) | |
Finish | - | |
Grade | - | |
Gauss Strength | 11000G, 14000G | |
Size | 0.157" Dia x 0.787" H (4.00mm x 20.00mm) | |
Operating Temperature | 400°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 48 | 4,06854 € | 195,29 € |
| Unit Price without VAT: | 4,06854 € |
|---|---|
| Unit Price with VAT: | 4,92293 € |

