Image for SUL987640 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SUL987640

DigiKey Part Number
3667-SUL987640-ND
Manufacturer
Manufacturer Product Number
SUL987640
Description
SSR 35A/24-690VAC/TVS/INPUT 16.8
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Mounting Type
Chassis Mount
Relay Type
Photo-Coupled Relay (Photorelay)
Circuit
Output Type
AC, Zero Cross
Voltage - Input
36VDC
Voltage - Load
24 V ~ 690 V
Load Current
35 A
On-State Resistance (Max)
4.5 mOhms
Termination Style
Screw Terminal
Operating Temperature
-40°C ~ 80°C
Package / Case
-
Supplier Device Package
-
Approval Agency
CE
Grade
-
Qualification
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
38107,52211 €4.085,84 €
Manufacturers Standard Package
Unit Price without VAT:107,52211 €
Unit Price with VAT:130,10175 €