
SPA01420 | |
|---|---|
DigiKey Part Number | 3667-SPA01420-ND |
Manufacturer | |
Manufacturer Product Number | SPA01420 |
Description | SSR RELAY SPST-NO 4A 12-275V |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Solid State Photo-Coupled Relay (Photorelay) SPST-NO (1 Form A) 4-SIP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Mounting Type | Through Hole | |
Relay Type | Photo-Coupled Relay (Photorelay) | |
Circuit | ||
Output Type | AC, Zero Cross | |
Voltage - Input | 4 ~ 16VDC | |
Voltage - Load | 12 V ~ 275 V | |
Load Current | 4 A | |
Termination Style | PC Pin | |
Operating Temperature | -40°C ~ 100°C | |
Package / Case | ||
Supplier Device Package | 4-SIP | |
Approval Agency | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 | 44,99733 € | 674,96 € |
| Unit Price without VAT: | 44,99733 € |
|---|---|
| Unit Price with VAT: | 54,44677 € |

