
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Discontinued at DigiKey | |
Technology | Optical Coupling | |
Number of Channels | 1 | |
Voltage - Isolation | 5000Vrms | |
Common Mode Transient Immunity (Min) | 25kV/µs | |
Propagation Delay tpLH / tpHL (Max) | 250ns, 250ns | |
Pulse Width Distortion (Max) | 100ns | |
Rise / Fall Time (Typ) | 50ns, 50ns | |
Current - Output High, Low | 2A, 2A | |
Current - Peak Output | 2.5A | |
Voltage - Forward (Vf) (Typ) | 1.56V | |
Current - DC Forward (If) (Max) | 25 mA | |
Voltage - Output Supply | 15V ~ 30V | |
Grade | - | |
Qualification | - | |
Operating Temperature | -40°C ~ 110°C | |
Mounting Type | Surface Mount | |
Package / Case | 8-SOIC (0.268", 6.81mm Width) | |
Supplier Device Package | 8-SDIP Gull Wing | |
Approval Agency | CSA, SEMKO, UL | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60 | 3,28567 € | 197,14 € |
| Unit Price without VAT: | 3,28567 € |
|---|---|
| Unit Price with VAT: | 3,97566 € |

