PS2562L2-1-K-A is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 581
Unit Price: 0,97000 €
Datasheet

Parametric Equivalent


Renesas Electronics Corporation
In Stock: 5
Unit Price: 1,00000 €
Datasheet
Optoisolator Darlington Output 5000Vrms 1 Channel
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PS2562L2-1-K-A

DigiKey Part Number
PS2562L2-1-K-A-ND
Manufacturer
Manufacturer Product Number
PS2562L2-1-K-A
Description
OPTOISOLATOR 5KV 1CH DARL
Customer Reference
Detailed Description
Optoisolator Darlington Output 5000Vrms 1 Channel
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CEL
Series
Packaging
Tube
Part Status
Discontinued at DigiKey
Number of Channels
1
Voltage - Isolation
5000Vrms
Current Transfer Ratio (Min)
2000% @ 1mA
Current Transfer Ratio (Max)
-
Turn On / Turn Off Time (Typ)
-
Rise / Fall Time (Typ)
100µs, 100µs
Input Type
DC
Output Type
Darlington
Voltage - Output (Max)
40V
Current - Output / Channel
200mA
Voltage - Forward (Vf) (Typ)
1.17V
Current - DC Forward (If) (Max)
80 mA
Vce Saturation (Max)
1V
Operating Temperature
-55°C ~ 100°C
Mounting Type
Surface Mount
Package / Case
4-SMD, Gull Wing
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
7000,41374 €289,62 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:0,41374 €
Unit Price with VAT:0,50063 €