
CWH5R5105CF-ZJ | |
|---|---|
DigiKey Part Number | 4688-CWH5R5105CF-ZJ-ND |
Manufacturer | |
Manufacturer Product Number | CWH5R5105CF-ZJ |
Description | CAP 1.0F -20% +80% 5.5V T/C |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1 F (EDLC) Supercapacitor 5.5 V Radial, Can 20Ohm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance 1 F | Size / Dimension 0.846" Dia (21.50mm) |
Tolerance -20%, +80% | Height - Seated (Max) 0.433" (11.00mm) |
Voltage - Rated 5.5 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 20Ohm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,93000 € | 4,93 € |
| 10 | 3,58900 € | 35,89 € |
| 50 | 3,05560 € | 152,78 € |
| 400 | 2,64320 € | 1.057,28 € |
| 800 | 2,55114 € | 2.040,91 € |
| 1.200 | 2,50501 € | 3.006,01 € |
| 2.800 | 2,42396 € | 6.787,09 € |
| Unit Price without VAT: | 4,93000 € |
|---|---|
| Unit Price with VAT: | 5,96530 € |



