
CHW-2R7604R-TW | |
|---|---|
DigiKey Part Number | 4688-CHW-2R7604R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHW-2R7604R-TW |
Description | 2.7V 0.6F 4X22 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 0.6 F (EDLC) Supercapacitor 2.7 V Radial, Can 700mOhm @ 1kHz 1000 Hrs @ 85°C |
Datasheet | Datasheet |
Category | Lifetime @ Temp. 1000 Hrs @ 85°C |
Manufacturer CDA (Zhifengwei Technology) | Termination PC Pins |
Series | Mounting Type Through Hole |
Packaging Box | Package / Case Radial, Can |
Part Status Active | Lead Spacing 0.059" (1.50mm) |
Capacitance 0.6 F | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance -10%, +30% | Height - Seated (Max) 0.925" (23.50mm) |
Voltage - Rated 2.7 V | Operating Temperature -40°C ~ 85°C |
ESR (Equivalent Series Resistance) 700mOhm @ 1kHz |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 1,86500 € | 18,65 € |
| 50 | 1,54180 € | 77,09 € |
| 100 | 1,44190 € | 144,19 € |
| 500 | 1,27274 € | 636,37 € |
| 1.000 | 1,22034 € | 1.220,34 € |
| 2.880 | 1,15766 € | 3.334,06 € |
| 5.760 | 1,12557 € | 6.483,28 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,24280 € |


