
CHQ-2R7307R-TW | |
|---|---|
DigiKey Part Number | 4688-CHQ-2R7307R-TW-ND |
Manufacturer | |
Manufacturer Product Number | CHQ-2R7307R-TW |
Description | 2.7V 300F 35X60 T/L4 EDLC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 300 F (EDLC) Supercapacitor 2.7 V Radial, Can 1.6mOhm @ 1kHz 1500 Hrs @ 65°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CDA (Zhifengwei Technology) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Capacitance | 300 F | |
Tolerance | -10%, +30% | |
Voltage - Rated | 2.7 V | |
ESR (Equivalent Series Resistance) | 1.6mOhm @ 1kHz | |
Lifetime @ Temp. | 1500 Hrs @ 65°C | |
Grade | - | |
Qualification | - | |
Termination | PC Pins | |
Mounting Type | Through Hole | |
Package / Case | Radial, Can | |
Lead Spacing | 1.047" (26.60mm) | |
Size / Dimension | 1.378" Dia (35.00mm) | |
Height - Seated (Max) | 2.421" (61.50mm) | |
Operating Temperature | -40°C ~ 65°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 18,60000 € | 18,60 € |
| 10 | 14,83300 € | 148,33 € |
| 50 | 13,32620 € | 666,31 € |
| 110 | 12,80200 € | 1.408,22 € |
| 550 | 12,03215 € | 6.617,68 € |
| Unit Price without VAT: | 18,60000 € |
|---|---|
| Unit Price with VAT: | 22,50600 € |

