



UA18CAD22NGTI | |
|---|---|
DigiKey Part Number | UA18CAD22NGTI-ND |
Manufacturer | |
Manufacturer Product Number | UA18CAD22NGTI |
Description | SENSOR PROX ULTRA 200-2200MM CYL |
Customer Reference | |
Detailed Description | Ultrasonic Proximity Sensor 7.874" ~ 86.614" (200mm ~ 2200mm) IP67 Cylinder, Threaded - M18 |
Datasheet | Datasheet |
EDA/CAD Models | UA18CAD22NGTI Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Polybutylene Terephthalate (PBT) |
Series | Voltage - Supply 15V ~ 30V |
Packaging Box | Termination Style Cable Leads |
Part Status Active | Operating Temperature -20°C ~ 60°C |
Sensor Type Ultrasonic | Ingress Protection IP67 |
Sensing Distance 7.874" ~ 86.614" (200mm ~ 2200mm) | Indicator LED |
Output Type Analog Current, NPN | Package / Case Cylinder, Threaded - M18 |
Response Frequency 1Hz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,02000 € | 373,02 € |
| Unit Price without VAT: | 373,02000 € |
|---|---|
| Unit Price with VAT: | 451,35420 € |


