
IBS06LF02PCM5 | |
|---|---|
DigiKey Part Number | 1864-IBS06LF02PCM5-ND |
Manufacturer | |
Manufacturer Product Number | IBS06LF02PCM5 |
Description | INDUCTIVE PROXIMITY SENSOR, D6.5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Inductive Proximity Sensor 0.079" (2mm) IP67 Cylinder |
Datasheet | Datasheet |
EDA/CAD Models | IBS06LF02PCM5 Models |
Category | Shielding Unshielded |
Manufacturer Carlo Gavazzi Inc. | Material - Body Stainless Steel |
Series | Voltage - Supply 10V ~ 36V |
Packaging Bulk | Termination Style Connector |
Part Status Active | Operating Temperature -25°C ~ 80°C |
Sensor Type Inductive | Ingress Protection IP67 |
Sensing Distance 0.079" (2mm) | Indicator LED |
Output Type PNP-NC, 3-Wire | Package / Case Cylinder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 60,91100 € | 609,11 € |
| Unit Price without VAT: | 60,91100 € |
|---|---|
| Unit Price with VAT: | 73,70231 € |

