
EM21072DMV53XOSX | |
|---|---|
DigiKey Part Number | 1864-EM21072DMV53XOSX-ND |
Manufacturer | |
Manufacturer Product Number | EM21072DMV53XOSX |
Description | ENERGY MONITOR LCD PANEL MOUNT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Energy Monitor LCD - Black Characters, White Backlight Display Panel Mount |
Datasheet | Datasheet |
Category | Number of Characters Per Row 7, 3 |
Manufacturer Carlo Gavazzi Inc. | Display Characters - Height 0.276" (7.00mm) |
Series | Output Type Serial |
Packaging Bulk | Voltage - Supply Loop Power |
Part Status Active | Panel Cutout Dimensions Square - 68.00mm x 68.00mm |
Type Energy Monitor | Mounting Type Panel Mount |
Measuring Type Current (3-Phase), Voltage | Termination Style Screw Terminal |
Measuring Range 0 ~ 6A, 240 ~ 415VAC, 45 ~ 65Hz | Ingress Protection IP40 |
Display Type LCD - Black Characters, White Backlight | Operating Temperature -25°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 503,82000 € | 503,82 € |
| 5 | 478,63200 € | 2.393,16 € |
| Unit Price without VAT: | 503,82000 € |
|---|---|
| Unit Price with VAT: | 609,62220 € |





